23PS268

23PS268
23PS268

Mfr.:

Description:
Film Capacitors STYRENE 50V .0068uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
6800 pF
50 VDC
Axial
Polystyrene (PS)
14 mm (0.551 in)
General Film Capacitors
5 %
2 Pin
Straight
- 40 C
+ 85 C
23P
Bulk
Brand: Xicon
Diameter: 8 mm
Lead Diameter: 0.4 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Polystyrene Capacitors
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99