23PS122

23PS122
23PS122

Mfr.:

Description:
Film Capacitors STYRENE 50V 220P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
220 pF
50 VDC
Axial
Polystyrene (PS)
12 mm (0.472 in)
General Film Capacitors
5 %
2 Pin
Straight
- 40 C
+ 85 C
23P
Bulk
Brand: Xicon
Diameter: 6 mm
Lead Diameter: 0.4 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Polystyrene Capacitors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.