RT71-PRO

Xenarc
215-RT71-PRO
RT71-PRO

Mfr.:

Description:
HMI Displays & Panel PCs 7" IP67 Sunlight Readable Water Resistant Rugged Tablet PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
698,75 € 698,75 €

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Industrial Grade
Capacitive
LCD
2 GHz
8 GB
8 GB
3.7 V
Bluetooth, LTE, NFC, RS-232, USB Type-C, WiFi
1280 x 720
7 in
- 20 C
+ 55 C
202 mm x 138 mm x 22 mm
Brand: Xenarc
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Memory Size: 8 GB
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99

RT71 7" IP67 Rugged Tablet

Xenarc Technologies RT71 7" IP67 Sunlight Readable Water Resistant Rugged Tablet has an aerospace-grade titanium alloy frame that provides drop and vibration resistance. The multi-functional RT71 Tablet incorporates 2G/3G/4G LTE cellular support, 802.11B/G/N WiFi, Bluetooth 4.0, NFC, and a GPIO Port, making it ideal for almost any automotive, industrial, and mobile telematic applications. The RT71 is powered by a 9650mAh battery that delivers hours and hours of usability before requiring a recharge.