702CSH

215-702CSH
702CSH

Mfr.:

Description:
Display Modules 7 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LCD Displays
Capacitive
7 in
1024 x 600
HDMI, USB
Backlight Type: LED
Brand: Xenarc
Dimensions: 196 mm x 121.5 mm x 35 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.