1219GNH

Xenarc
215-1219GNH
1219GNH

Mfr.:

Description:
Display Modules 12.1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.201,85 € 1.201,85 €

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LCD Displays
Capacitive
12.1 in
1280 x 800
USB
Backlight Type: LED
Brand: Xenarc
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 312 mm x 230 mm x 44.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8528521200
USHTS:
8528520000
ECCN:
EAR99

1219 Series 12.1” LCD Monitors

Xenarc Technologies 1219 Series 12.1” LCD Monitors are IP67, waterproof, sunlight-readable touchscreen displays ideal for any harsh, rugged industrial environment. The touch panel is optically bonded to the LCD panel, eliminating the air gap between the two, increasing clarity, contrast, and durability.