SuperPro 7504

Xeltek
674-SUPERPRO7504
SuperPro 7504

Mfr.:

Description:
Programmers - Universal & Memory Based

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.925,49 € 6.925,49 €

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Programmers - Universal & Memory Based
Programmers
eMMC, NAND Flash, SPI Flash, NOR Flash, MCU, CLPD
100 VAC to 240 VAC
Brand: Xeltek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 540 mm x 216 mm x 75 mm
Interface Type: USB 2.0
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: SuperPro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000
ECCN:
3B991