SUPERPRO-5000

Xeltek
674-SP5000
SUPERPRO-5000

Mfr.:

Description:
Programmers - Processor Based ULTRA-FAST 144 PIN STAND ALONE USB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Programmers - Processor Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmers
Common ICs
Multiple
Brand: Xeltek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ultra-Fast 144 Pin Stand Alone USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
USHTS:
8471900000
MXHTS:
84719099
ECCN:
3B991