SP500P

Xeltek
674-SUPERPRO-500P
SP500P

Mfr.:

Description:
Programmers - Universal & Memory Based 48 PIN Universal Device Programmer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Programmers - Universal & Memory Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal Programmers
EPROM, Paged EPROM, Parallel/Serial EEPROM, PROM, Flash, BPROM, NVRAM, SPLD, CPLD, EPLD
1.2 V to 5 V
Brand: Xeltek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: High Speed Economy Universal Device Programmer; USB 2.0 Interfaced
Interface Type: USB
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
3B991