DX4006-1

Xeltek
674-DX4006-1
DX4006-1

Mfr.:

Description:
Sockets & Adapters Package type: QFN8

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
460,53 € 460,53 €

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Sockets & Adapters
RoHS:  
Sockets Adapters
Brand: Xeltek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 8 mm x 6 mm
Product Type: Sockets & Adapters
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305101
ECCN:
3B991.b.3.b