CX0001

Xeltek
674-CX0001
CX0001

Mfr.:

Description:
Sockets & Adapters Socket Adapter ZIF48 ZIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,33 € 83,33 €

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Sockets & Adapters
RoHS:  
Socket Adapters
DIP 48-pin devices
Brand: Xeltek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: 48 pin ZIF socket
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
3B991