VFL05US050-US-MB

XP Power
209-VFL05US050-US-MB
VFL05US050-US-MB

Mfr.:

Description:
Wall Mount AC Adapters AC/DC WALL ADAPTER USB B 5V 5W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
8,70 € 43,50 €
8,43 € 84,30 €
8,07 € 201,75 €
7,53 € 753,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
USB Connector
USB Mini B
1.5 m
74 %
VFL05
Approvals: EN61000
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

VFL05 Series & VFR05 Series Wall Mount Adaptors

XP Power VFL05 Series and VFR05 Series Wall Mount Adaptors are 5W external AC-DC wall mount adaptors that offer single output voltages ranging from 5VDC to 12VDC. These adaptors have multiple USB options in addition to the standard jack plug connector. The VFL05 and VFR05 adaptors comply with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. The VFR05 series includes interchangeable US, UK, EU, and AU mains connectors to enable global use, whereas the VFL05 offers cost-effective fixed connectors. Applications include industrial technology, computing, communications, IoT, portable medical devices, home automation devices, and household appliances.