VFB150PS24

XP Power
209-VFB150PS24
VFB150PS24

Mfr.:

Description:
Power Supplies - Chassis Mount 150W fan 100W convection cooled, open frame AC-DC power supply, single output 24VDC 6.25A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
35
Expected 8/3/2026
40
Expected 8/7/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,33 € 49,33 €
47,85 € 239,25 €
46,37 € 463,70 €
44,40 € 1.332,00 €
41,44 € 4.972,80 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
150 W
12 VDC to 48 VDC, 90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Open Frame
3 kVAC
91 %
Industrial
76.2 mm (3 in)
127 mm (5 in)
39 mm (1.535 in)
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76.2 mm x 127 mm x 39 mm
Input Frequency: 40 kHz to 230 kHz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

VFB150 Open-Frame 150W AC-DC Power Supplies

XP Power VFB150 Open-Frame 150W AC-DC Power Supplies are cost-effective, single-output units that offer 100W convection and 150W fan-cooled ratings with high efficiency of up to 91%. The VFB150 power supplies are available in an industry-standard 5" x 3" x 1.38" package, making them suitable for industrial and information technology applications. The series also has worldwide ITE safety approvals, and Class B compliance for both conducted and radiated emissions for easy integration into a wide range of applications. XP Power VFB150 Open-Frame 150W AC-DC Power Supplies operate from a 90VAC to 264VAC input range and a temperature range of -10°C to +70°C.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.