VES90PS48

XP Power
209-VES90PS48
VES90PS48

Mfr.:

Description:
Desktop AC Adapters External PSU, 90W, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,69 € 47,69 €
46,26 € 231,30 €
44,83 € 448,30 €
42,92 € 1.073,00 €
40,06 € 4.326,48 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
90 W
48 VDC
1.875 A
Industrial
DIN Connector
4 Pin Mini DIN Plug
1.2 m
Level VI, CoC Tier 2
VES90
AC Inlet Type: C14
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, TUV, UL
Height: 31 mm
Length: 139 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Width: 58 mm
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99