VEL18US090-EU-JA

XP Power
209-VEL18US090-EU-JA
VEL18US090-EU-JA

Mfr.:

Description:
Wall Mount AC Adapters Fixed Plug Adapter, 18W, Output Jack, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3024   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,62 € 35.138,88 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
REACH - SVHC:
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
18 W
9 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Jack (2.1x5.5)
Level VI, CoC Tier 2
VEL18
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Center Pin Length: 12 mm
Compliance: AU/NZ, CB Report, CCC, TUV, UL
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 84
Subcategory: AC-DC Power Supply
Unit Weight: 85,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510

VEL AC-DC Power Supplies

XP Power VEL AC-DC Power Supplies are wall plug adapters that comply with Level VI energy efficiency standards with <0.1W or 75mW no-load power consumption and a standard jack plug connector. The VEL05 series also offers multiple USB options. XP Power VEL adapters feature fixed mains connectors, universal input, Class II construction, and a 0°C to +60°C operating temperature range. These devices are available in 5W, 12W, 18W, 24W, or 36W with 3000VAC input-to-output isolation.