VEL12US120-EU-JA

XP Power
209-VEL12US120-EU-JA
VEL12US120-EU-JA

Mfr.:

Description:
Wall Mount AC Adapters Fixed Plug Adapter, 12W, Output Jack, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
266
Expected 7/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,24 € 12,24 €
11,87 € 59,35 €
11,51 € 115,10 €
11,02 € 275,50 €
10,28 € 1.233,60 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
RoHS:  
VEL12
Brand: XP Power
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 86,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VEL AC-DC Power Supplies

XP Power VEL AC-DC Power Supplies are wall plug adapters that comply with Level VI energy efficiency standards with <0.1W or 75mW no-load power consumption and a standard jack plug connector. The VEL05 series also offers multiple USB options. XP Power VEL adapters feature fixed mains connectors, universal input, Class II construction, and a 0°C to +60°C operating temperature range. These devices are available in 5W, 12W, 18W, 24W, or 36W with 3000VAC input-to-output isolation.