VEL05US120-UK-JA

209-VEL05US120-UK-JA
VEL05US120-UK-JA

Mfr.:

Description:
Wall Mount AC Adapters Fixed Plug Adapter, 5W, Output Jack, Level VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
12 VDC
420 mA
Industrial
Barrel Connector
2.1 mm Barrel Jack (2.1x5.5)
1.5 m
79 %
VEL05
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Center Pin Length: 12 mm
Compliance: AU/NZ, CB Report, CCC, TUV, UL
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 127,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VEL AC-DC Power Supplies

XP Power VEL AC-DC Power Supplies are wall plug adapters that comply with Level VI energy efficiency standards with <0.1W or 75mW no-load power consumption and a standard jack plug connector. The VEL05 series also offers multiple USB options. XP Power VEL adapters feature fixed mains connectors, universal input, Class II construction, and a 0°C to +60°C operating temperature range. These devices are available in 5W, 12W, 18W, 24W, or 36W with 3000VAC input-to-output isolation.