VEL05US090-US-JA

209-VEL05US090-US-JA
VEL05US090-US-JA

Mfr.:

Description:
Wall Mount AC Adapters Fixed Plug Adapter, 5W, Output Jack, Level VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
9 VDC
550 mA
Industrial
Barrel Connector
2.1 mm Barrel Jack (2.1x5.5)
1.5 m
78 %
VEL05
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Center Pin Length: 12 mm
Compliance: AU/NZ, CB Report, CCC, TUV, UL
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 127,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99