VCE03US24

XP Power
209-VCE03US24
VCE03US24

Mfr.:

Description:
Power Supplies - Board Mount AC-DC, 3W, PCB MOUNT, ENCAPSULATED

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €
10,94 € 54,70 €
10,60 € 106,00 €
10,15 € 304,50 €
9,47 € 947,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC
1 Output
24 VDC
125 mA
Through Hole
Encapsulated
3 kVAC
40.6 mm
19.1 mm
19.1 mm
VCE03
Brand: XP Power
Compliance: CB, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99