UCP180PS18

209-UCP180PS18
UCP180PS18

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC U CHANNEL PSU, 180W, IND+MED, 1.18" PROFILE

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
180 W
85 VAC to 264 VAC
1 Output
18 VDC
10 A
U-Bracket
4 kVAC
92 %
Medical, Industrial
107.6 mm (4.236 in)
62.8 mm (2.472 in)
29.5 mm (1.161 in)
UCP180
Brand: XP Power
Compliance: CB Report, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 180 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406012
ECCN:
EAR99