UCH600PS48

XP Power
209-UCH600PS48
UCH600PS48

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC PSU, 600W CONVECTION COOLED, ITE & MEDICAL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 96   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,23 € 25.078,08 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
90 VAC to 264 VAC
1 Output
48 VDC
12.5 A
U-Bracket
4 kVAC
95 %
Medical, Industrial
203.2 mm (8 in)
127 mm (5 in)
40 mm (1.575 in)
UCH600
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 203.2 mm x 127 mm x 40 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

UCH600 600W Fanless Medical/ITE Power Supplies

XP Power UCH600 600W Fanless Medical/ITE AC/DC Power Supplies offer a compact footprint of 203.2mm x 127mm x 40mm (8" x 5" x 1.57"). These convection-cooled devices are designed to minimize the no-load power consumption and offer up to 95% efficiency. The high levels of efficiency minimize waste heat and ensure that power supplies in the UCH600 series can deliver their full rated power (600W) at ambient temperatures up to +50°C, even at low line input. XP Power UCH600 power supplies provide very high power densities of 9.5W/in3, while a 12V 600mA fan supply facilitates system cooling, along with a 5V standby output. The power supply contains two fuses and low leakage currents, as required by medical applications. It is safety-approved for operating at an ambient temperature of +70°C. The safety approvals cover information technology equipment (ITE) and medical standards along with conducted emissions to EN55011/22 level B. XP Power UCH600 series is ideal for ITE, medical body floating (BF) applications.