SDS60UQ01

XP Power
209-SDS60UQ01
SDS60UQ01

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 60W Open-Frame Power Supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,56 € 124,56 €
120,82 € 604,10 €
117,09 € 1.170,90 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
63 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
4 Output
3.3 VDC
6 A
12 VDC
3 A
Open Frame
80 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.5 mm (1.201 in)
SDS60
Brand: XP Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 800 mA
Output Current-Channel 4: 800 mA
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 5 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.