RBT20W24S12

XP Power
209-RBT20W24S12
RBT20W24S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
126
Expected 7/20/2026
378
126
Expected 7/22/2026
252
Expected 8/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,94 € 19,70 €
3,82 € 38,20 €
3,66 € 91,50 €
3,43 € 864,36 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 V
15 V
36 V
12 V
2 A
SIP-3
17.5 mm (0.689 in)
8.5 mm (0.335 in)
11.5 mm (0.453 in)
Industrial
RBT20
Brand: XP Power
Case Style: Encapsulated
Dimensions: 17.5 mm x 11.5 mm x 8.5 mm
Input Voltage: 15 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBT Non-Isolated Switching Regulators

XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.