RBT05W24S1V8

XP Power
209-RBT05W24S1V8
RBT05W24S1V8

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 0.5A switching regulator in a SIP3 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
2,08 € 10,40 €
2,02 € 20,20 €
1,94 € 48,50 €
1,81 € 456,12 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 V
1.8 V
500 mA
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
RBT05
Brand: XP Power
Case Style: Encapsulated
Dimensions: 11.6 mm x 10.2 mm x 7.6 mm
Input Voltage: 4.75 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409025
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBT Non-Isolated Switching Regulators

XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.