QHL75300S12

209-QHL75300S12
QHL75300S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 75W BASEPLATE COOLED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,01 € 173,01 €
167,82 € 839,10 €
162,63 € 1.626,30 €
155,71 € 4.671,30 €
105 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
75 W
300 V
180 V
450 V
12 V
6.25 A
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Brand: XP Power
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75W to 750W Baseplate-Cooled DC-DC Converters

XP Power QHL series is a range of low-profile, baseplate-cooled DC-DC converters with regulated single outputs ranging from 5VDC to 48VDC. The wide input range, compact design, and industry-standard brick packaging enable the effective construction of distributed power architectures from PFC front ends, AC front ends, and battery systems.