QHL600300S48

XP Power
209-QHL600300S48
QHL600300S48

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, 600W, 180-425 VDC INPUT, 3000 VAC ISOLATION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,57 € 292,57 €
283,80 € 1.419,00 €
275,02 € 2.750,20 €
263,32 € 6.583,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
600 W
300 V
48 V
12.5 A
3 kV
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
Industrial
QHL600
Brand: XP Power
Input Voltage: 180 V to 425 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75W to 750W Baseplate-Cooled DC-DC Converters

XP Power QHL series is a range of low-profile, baseplate-cooled DC-DC converters with regulated single outputs ranging from 5VDC to 48VDC. The wide input range, compact design, and industry-standard brick packaging enable the effective construction of distributed power architectures from PFC front ends, AC front ends, and battery systems.