PGW65US20-UK

XP Power
209-PGW65US20-UK
PGW65US20-UK

Mfr.:

Description:
Wall Mount AC Adapters 65W AC-DC PD charger class II, UK plugtop, USB C cord output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,43 € 32,43 €
31,46 € 157,30 €
30,48 € 304,80 €
29,19 € 729,75 €
27,24 € 2.724,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
RoHS:  
United Kingdom
Fixed Plugs
80 VAC to 264 VAC
65 W
Industrial
USB Connector
PGW65
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520