PGD100PS20

XP Power
209-PGD100PS20
PGD100PS20

Mfr.:

Description:
Desktop AC Adapters 100W PD charger C14, USB C cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,10 € 48,10 €
46,65 € 233,25 €
45,21 € 452,10 €
43,29 € 1.082,25 €
40,40 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
80 VAC to 264 VAC
1 Output
100 W
5 VDC to 20 VDC
3 A, 5 A
Industrial
USB Connector
PGD100
AC Inlet Type: C14
Approvals: UL 62368-1, EN62368-1, IEC62368-1, CSA C22.2 No.60601-1
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 32 mm
Length: 114.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Width: 56.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99