MCE20US09-P

XP Power
209-MCE20US09-P
MCE20US09-P

Mfr.:

Description:
Power Supplies - Board Mount 20W PCB mount open frame medical AC-DC power supply, single output 9VDC 2.22A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,15 € 21,15 €
20,51 € 102,55 €
19,88 € 198,80 €
19,03 € 570,90 €
17,76 € 1.864,80 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20 W
80 VAC to 264 VAC
1 Output
9 VDC
2.22 A
Through Hole
Open Frame
4 kVAC
63.5 mm
30.5 mm
22.9 mm
MCE20
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 63.5 mm x 30.5 mm x 22.9 mm
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408390
ECCN:
EAR99