JTL3024T0312

XP Power
209-JTL3024T0312
JTL3024T0312

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 30W TRIPLE O/P, 4:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,65 € 78,65 €
76,29 € 381,45 €
73,93 € 739,30 €
70,79 € 2.123,70 €
66,07 € 6.607,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
3 Output
30 W
24 V
9 V
36 V
3.3 V
5 A
12 V
420 mA
1.6 kV
50.8 mm (2 in)
25.4 mm (1 in)
16.3 mm (0.642 in)
JTL30
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99