JTA1024S15

XP Power
209-JTA1024S15
JTA1024S15

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P 4:1 DC-DC CONVERTER, 10W
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
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,19 € 914,28 €
72,94 € 1.750,56 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
10 W
24 V
9 V
36 V
15 V
670 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.14 mm (0.439 in)
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409590