JMR1012D15

XP Power
209-JMR1012D15
JMR1012D15

Mfr.:

Description:
DC/DC Converters - Through Hole 10W PCB DIP24 4.5-18VDC input 4:1 medical DC-DC converter, dual output 15VDC 333mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,57 € 68,57 €
66,51 € 332,55 €
64,46 € 644,60 €
61,71 € 1.851,30 €
57,60 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
10 W
12 V
4.5 V
18 V
15 V
333 mA
- 15 V
333 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC/DC Converter
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

JMR03/10/20 Medical DC-DC Converters

XP Power JMR03/10/20 Medical DC-DC Converters are compact, regulated PCB mount medical DC-DC converters that deliver power outputs ranging from 3W to 20W. These converters feature single- and dual-output voltages ranging from 5VDC to 15VDC, a 4:1 input voltage range, and a ±10% output trim on single-output versions.  The compact design saves PCB area and allows more space for applications. The 3W, 10W, and 20W modules come in DIP16, DIP24, and 40.6mm x 25.4mm packages, respectively. Increased efficiency and extended runtime in battery-powered applications are achieved through their low no-load power.