JMR0312S05

XP Power
209-JMR0312S05
JMR0312S05

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT MEDICAL 3.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,11 € 32,11 €
31,14 € 155,70 €
30,18 € 301,80 €
28,89 € 866,70 €
26,97 € 2.697,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3.5 W
12 V
4.5 V
18 V
5 V
700 mA
700 mA
5 kV
DIP-16
24.4 mm (0.961 in)
14.7 mm (0.579 in)
10.8 mm (0.425 in)
Medical, Industrial
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

JMR03/10/20 Medical DC-DC Converters

XP Power JMR03/10/20 Medical DC-DC Converters are compact, regulated PCB mount medical DC-DC converters that deliver power outputs ranging from 3W to 20W. These converters feature single- and dual-output voltages ranging from 5VDC to 15VDC, a 4:1 input voltage range, and a ±10% output trim on single-output versions.  The compact design saves PCB area and allows more space for applications. The 3W, 10W, and 20W modules come in DIP16, DIP24, and 40.6mm x 25.4mm packages, respectively. Increased efficiency and extended runtime in battery-powered applications are achieved through their low no-load power.