JHL0624S15

XP Power
209-JHL0624S15
JHL0624S15

Mfr.:

Description:
DC/DC Converters - Through Hole MEDICAL DC-DC 6 WATTS, 2 X MOPP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,47 € 42,47 €
41,19 € 205,95 €
39,92 € 399,20 €
38,22 € 1.146,60 €
35,67 € 3.567,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
24 V
20 V
30 V
15 V
400 mA
4 kV
DIP-24
31.15 mm (1.226 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Medical
JHL06
Brand: XP Power
Input Voltage: 20 V to 30 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.