JHL0324S12

XP Power
209-JHL0324S12
JHL0324S12

Mfr.:

Description:
DC/DC Converters - Through Hole MEDICAL DC-DC 3 WATTS, 2 X MOPP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,72 € 32,72 €
31,73 € 158,65 €
30,75 € 307,50 €
29,44 € 883,20 €
27,48 € 2.748,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
24 V
20 V
30 V
12 V
250 mA
4 kV
DIP-24
31.15 mm (1.226 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Medical
JHL03
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 20 V to 30 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99