IZB0324S12

209-IZB0324S12
IZB0324S12

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power IZ2412SA
XP Power
DC/DC Converters - Through Hole DC DC CONVERTER, 3WATT, REGULATED

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
3 W
24 V
18 V
36 V
12 V
250 mA
1.5 kV
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IZB Series DC-DC Converters

XP Power IZB Series DC-DC Converters feature a regulated single output, 2:1 input range, and 1.5kVDC functional isolation rating. These converters have a 3W power rating, an industry-standard SIP8 format compact design, and continuous short-circuit protection. The IZB series offers remote On/Off, an enhanced ripple filter function, and is an ideal solution for isolating voltage rails in distributed power supply architectures. XP Power IZB Series DC-DC Converters have a -40°C to +85°C operating temperature range and are suitable for industrial electronics, robotics, and instrumentation.