IVB0112S12

209-IVB0112S12
IVB0112S12

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 3.0kV Isol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power IV1212SA
XP Power
DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
3 kV
19.65 mm (0.774 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IVB Series DC-DC Converters

XP Power IVB Series DC-DC Converters feature an unregulated single output design and a 3kVDC functional isolation rating. These converters offer short-circuit protection and a compact, long-lasting design with high efficiency. The IVB series is ideal for isolating voltage rails in distributed power supply architectures such as digital, analog, relay, and data circuits. XP Power IVB Series DC-DC Converters have a high operating temperature range of -40°C to +105°C and are suitable for industrial electronics, robotics, and instrumentation.