ISX0648S3V3-TR

XP Power
209-ISX0648S3V3-TR
ISX0648S3V3-TR

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED
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
23 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
20,64 € 3.096,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
6 W
48 V
18 V
75 V
3.3 V
1.45 A
1.5 kV
25.4 mm
22 mm
10.2 mm
Industrial
ISX06
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409510
ECCN:
EAR99