IMB0124S05

XP Power
209-IMB0124S05
IMB0124S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1W, SIP7, MEDICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,09 € 15,09 €
14,64 € 73,20 €
14,18 € 141,80 €
13,58 € 407,40 €
12,67 € 1.267,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
5 V
200 mA
4 kV
22 mm (0.866 in)
12.5 mm (0.492 in)
7.5 mm (0.295 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMB01 Medical DC-DC Converters

XP Power IMB01 Medical DC-DC Converters are designed for medical applications and are 2 x MOPP and IEC60601-1 compliant. The 1W converters offer a single unregulated output in a compact SIP7 package. The series features short circuit protection, low leakage current of 2μA, ±10% input range, and 4kVAC reinforced isolation. XP Power IMB01 Medical DC-DC Converters have worldwide medical approvals and an operating temperature range of -40°C to +105°C.