IEB0124S15

209-IEB0124S15
IEB0124S15

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,68 € 13,40 €
2,60 € 26,00 €
2,49 € 62,25 €
2,32 € 199,52 €

Possible Replacement

XP Power IE2415S
XP Power
DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
15 V
67 mA
1.5 kV
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEB Series DC-DC Converters

XP Power IEB Series DC-DC Converters offer a 1.5kVDC functional isolation, 20pF isolation capacitance, and a 3.3VDC to 24VDC voltage range. These converters feature a compact, long-lasting design with high efficiency, short-circuit protection, and a high operating temperature. IEB series converters have an unregulated single output and a SIP4 package. XP Power IEB Series DC-DC Converters are suitable for isolation voltage rails in distributed power supply architectures such as digital, analog, data, and relay circuits.