ICZ0948S09

XP Power
209-ICZ0948S09
ICZ0948S09

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,71 € 27,71 €
26,88 € 134,40 €
26,05 € 260,50 €
24,94 € 498,80 €
23,28 € 2.328,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
9 W
48 V
36 V
75 V
9 V
1 A
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.6 mm (0.378 in)
10.6 mm (0.417 in)
Industrial
ICZ09
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

ICZ09 DC-DC Converters

XP Power ICZ09 DC-DC Converters offer single and dual outputs, remote on/off, and an ultra-compact 21.8mm x 9.6mm x 11.2mm footprint. These 9W converters have no minimum load requirements, 2:1 input range, 1600VDC input-to-output isolation, and a -40°C to +85°C operating temperature. XP Power ICZ09 converters come with a three-year warranty.