IAB0112D12

209-IAB0112D12
IAB0112D12

Mfr.:

Description:
DC/DC Converters - Through Hole DUAL O/P DC-DC PCB MOUNT 1W 1.5kV Isol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,48 € 17,40 €
3,37 € 33,70 €
3,22 € 80,50 €
3,01 € 301,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
1 W
12 V
12 V
42 mA
- 12 V
42 mA
1.5 kV
19.6 mm (0.772 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Industrial
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

IAB Series DC-DC Converters

XP Power IAB Series DC-DC Converters offer unregulated dual outputs, a 1W power rating, and a SIP7 package. These converters feature a compact, long-lasting design, a 1.5kV functional isolation, and short-circuit protection. The dual outputs have a voltage range of ±3.3VDC to ±24VDC, while the IAB series has a high operating temperature range of -40°C to +105°C. XP Power IAB Series DC-DC Converters are suitable for industrial electronics, robotics, technology, and instrumentation applications.