IAB0105D15

209-IAB0105D15
IAB0105D15

Mfr.:

Description:
DC/DC Converters - Through Hole DUAL O/P DC-DC PCB MOUNT 1W 1.5kV Isol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power IA0515S
XP Power
DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
34 mA
- 15 V
34 mA
1.5 kV
19.6 mm (0.772 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAB Series DC-DC Converters

XP Power IAB Series DC-DC Converters offer unregulated dual outputs, a 1W power rating, and a SIP7 package. These converters feature a compact, long-lasting design, a 1.5kV functional isolation, and short-circuit protection. The dual outputs have a voltage range of ±3.3VDC to ±24VDC, while the IAB series has a high operating temperature range of -40°C to +105°C. XP Power IAB Series DC-DC Converters are suitable for industrial electronics, robotics, technology, and instrumentation applications.