HDA1500PS15-PMB

XP Power
209-HDA1500PS15-PMB
HDA1500PS15-PMB

Mfr.:

Description:
Power Supplies - Chassis Mount 1500W 90-264Vin 15Vout 100A PMBus

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
864,50 € 864,50 €
838,56 € 5.031,36 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.5 kW
90 VAC to 264 VAC
1 Output
15 VDC
100 A
Enclosed
3 kVAC
90 %
Industrial
313.85 mm (12.356 in)
63.5 mm (2.5 in)
127 mm (5 in)
HDA1500
Brand: XP Power
Dimensions: 313.85 mm x 63.5 mm x 127 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504408390
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDA1500 1.5kW Programmable AC-DC Power Supply

XP Power HDA1500 HDA1500 1.5kW Programmable AC-DC Power Supply with 12V-400V Outputs delivers 1.5kW power in a high-efficiency, high-power-density chassis-mount package. The HDA1500 offers users exceptional output voltage and output current programming (0% to 105%) via multiple digital communication protocols, including PMBus, RS485/232, MODBUS, and Ethernet. These XP Power AC-DC power supplies include active current sharing, an integrated O-Ring diode for parallel operation, remote on/off control, remote sense functionality, and a 5VDC standby output. The standby output is available whenever the main supply is active. The programmability, scalability, high efficiency, and ITE safety approvals make the HDA1500 series ideal for test and measurement, factory automation, process control, and other industrial technology applications.