FCS40US15

XP Power
209-FCS40US15
FCS40US15

Mfr.:

Description:
Power Supplies - Chassis Mount XP Power, AC-DC converter, 40W, Low cost, 60335

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,04 € 23,04 €
22,35 € 111,75 €
21,66 € 216,60 €
20,74 € 518,50 €
19,36 € 1.858,56 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
40 W
80 VAC to 264 VAC
1 Output
15 VDC
2.67 A
Open Frame
4 kVAC
86 %
Medical, Industrial
50.8 mm (2 in)
76.2 mm (3 in)
26.4 mm (1.039 in)
FCS40
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA, cUL62368-1, EN60601-1, EN62368-1, IEC60601-1, IEC60950-1, IEC62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99