F03CT

XP Power
209-F03CT
F03CT

Mfr.:

Description:
DC/DC Converters - Through Hole 0 to +/-300VDC 33.3mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Isolated
2 Output
10 W
- 150 V to 0 V
33.3 mA
0 VDC to 150 VDC
3500 V
71.1 mm (2.799 in)
43.2 mm (1.701 in)
21.6 mm (0.85 in)
Industrial
+ 70 C
- 10 C
F
Brand: XP Power
Case Style: Encapsulated
Dimensions: 71.1 mm x 43.2 mm x 21.6 mm
Input Voltage: 0 VDC to 12 VDC
Mounting Style: Through Hole
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2/15/2027
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,21 € 183,21 €
177,71 € 888,55 €
172,22 € 1.722,20 €
164,89 € 4.122,25 €
100 Quote