EML30US05-E

XP Power
209-EML30US05-E
EML30US05-E

Mfr.:

Description:
Power Supplies - Board Mount AC-DC, 30W, ENCAPSULATED, PINS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,27 € 52,27 €
50,70 € 304,20 €
49,13 € 589,56 €
47,04 € 1.411,20 €
43,90 € 4.477,80 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
30 W
85 VAC to 264 VAC
1 Output
5 VDC
6 A
Through Hole
4 kVAC
88 %
78.7 mm (3.098 in)
38.1 mm (1.5 in)
27.9 mm (1.098 in)
EML30
Brand: XP Power
Compliance: CB, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99