EMH350PD23-EF

XP Power
209-EMH350PD23-EF
EMH350PD23-EF

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 350W, MEDICAL BF & INDUSTRIAL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,28 € 3.482,80 €
333,46 € 10.003,80 €
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
355 W
80 VAC to 275 VAC
2 Output
12 VDC
16.5 A
48 VDC
4.2 A
Enclosed
4 kVAC
87 %
Medical, Industrial
177.8 mm (7 in)
101.6 mm (4 in)
29.9 mm (1.177 in)
EMH
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99