ECM100US33

XP Power
209-ECM100US33
ECM100US33

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 100W, SINGLE OUTPUT, OPEN FRAME

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,46 € 92,46 €
89,69 € 448,45 €
86,92 € 869,20 €
83,22 € 2.080,50 €
77,67 € 9.320,40 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 W
90 VAC to 264 VAC
1 Output
33 VDC
3 A
Open Frame
4 kVAC
85 %
Medical, Industrial
114.3 mm (4.5 in)
6.35 mm (0.25 in)
30.5 mm (1.201 in)
ECM40-100
Brand: XP Power
Compliance: ANSI/AAMI, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99