ECE60US05-S

XP Power
209-ECE60US05-S
ECE60US05-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, ENCAPSULATED, 60W, SCREW CON

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,75 € 89,75 €
87,05 € 522,30 €
84,36 € 1.012,32 €
80,77 € 2.423,10 €
75,39 € 7.689,78 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
5 VDC
10 A
Encapsulated
3 kVAC
Industrial
113 mm
40 mm
28.5 mm
ECE60
Brand: XP Power
Compliance: CB, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 6
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99