DTJ2024S05-D

XP Power
209-DTJ2024S05-D
DTJ2024S05-D

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,70 € 54,70 €
53,06 € 318,36 €
51,42 € 617,04 €
49,23 € 1.476,90 €
45,95 € 4.686,90 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
20 W
24 V
9 V
36 V
5 V
4 A
3 kV
76.2 mm
31.4 mm
19.4 mm
Industrial
DTJ20
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99